DESCRIPTION
TXR21AB90-2414BI
Search Keywords: TXR21AB902414BI
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR21AB90-2414BI
Alias/AKA:
137125-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Adapter Plating Material:
Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Adapter Angle:
90
Accessory Type:
Tinel-Lock Adapter
Adapter Entry Size:
14
FREQUENTLY ASKED QUESTIONS
Is TXR21AB90-2414BI RoHS compliant?
No, TXR21AB90-2414BI is not RoHS compliant.
What is the lead time for TXR21AB90-2414BI?
The standard lead time for TXR21AB90-2414BI is approximately 34 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 6
Can Ship immediately
Factory Lead-Time 34 Weeks
Price (USD)
Qty
Unit Price
1
$1,036.66
5
$1,034.07
10
$1,031.48
13
$1,028.90
25
$546.53
38
$367.13
50
+
$359.79
English
中文 / 汉语
Deutsch
Español
Nederlands
