TXR21AB00-2408AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR21AB00-2408AI

Shrink Boot Adapters 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR21AB002408AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR21AB00-2408AI
Alias/AKA:
471505-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
24
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
8 mm

FREQUENTLY ASKED QUESTIONS

Is TXR21AB00-2408AI RoHS compliant?

No, TXR21AB00-2408AI is not RoHS compliant.

What is the lead time for TXR21AB00-2408AI?

The standard lead time for TXR21AB00-2408AI is approximately 68 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18

Ships today, if you order in

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
1
$820.21
5
$818.16
10
$816.12
13
$814.08
25
$432.43
38
$290.48
50 +
$284.67

Tools/3D Models

Product Guides