TXR21AB00-2004AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR21AB00-2004AI

TXR21AB00-2004AI ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem TXR21AB00-2004AI is a high-quality circular connector accessory designed to enhance the performance and reliability of your electronic systems. Known for its durability and precision engineering, this product offers robust protection and secure connectivity in demanding environments. The TXR21AB00-2004AI is easy to install and is perfect for applications requiring dependable shielding and effective environmental sealing. Ideal for aerospace, military, and industrial applications, this connector accessory ensures high performance under varying conditions. Choose the TXR21AB00-2004AI for your next project and trust in TE Connectivity's legacy of excellence in connectivity solutions.

Search Keywords: TXR21AB002004AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR21AB00-2004AI
Alias/AKA:
345089-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Shell Size:
20
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
4 mm

FREQUENTLY ASKED QUESTIONS

Is TXR21AB00-2004AI RoHS compliant?

No, TXR21AB00-2004AI is not RoHS compliant.

What is the lead time for TXR21AB00-2004AI?

The standard lead time for TXR21AB00-2004AI is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 52

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$182.65
5
$182.19
10
$181.73
13
$181.28
25
$99.81
38
$69.31
50 +
$67.93

Tools/3D Models

Product Guides