help desk software
TXR21AB00-1810AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR21AB00-1810AI

Backshell - Heat Shrink Adapter - 1.352" (34.35mm) Outside Diameter - Shell Size 18 - 1 1/16-18UNEF Thread - 180° Cable Exit - Entry Size 10. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR21AB00-1810AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 18, entry size 10 and ring to suit single braid. This backshell has 1.352" (34.35mm) outside diameter, 1 1/16-18 UNEF thread and 180° cable exit. The TXR21AB00-1810AI include: 1 backshell, 1 braid, 1 O-ring, 2 screws and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: TXR21AB001810AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR21AB00-1810AI
Alias/AKA:
583825-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is TXR21AB00-1810AI RoHS compliant?

No, TXR21AB00-1810AI is not RoHS compliant.

What is the lead time for TXR21AB00-1810AI?

The standard lead time for TXR21AB00-1810AI is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
1
$920.00
5
$917.70
10
$915.41
13
$913.12
25
$485.03
38
$325.82
50 +
$319.30