TXR21AB00-1006BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR21AB00-1006BI

Shrink Boot Adapters 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Product Highlights:

  • Terminate To Cable
  • Style = Tinel Lock
  • Connector Code = 21
  • Straight
  • Shell Size = 10

Search Keywords: TXR21AB001006BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR21AB00-1006BI
Alias/AKA:
408995-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
10
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
9.53 mm
Operating Temperature:
-65 to 175 °C

FREQUENTLY ASKED QUESTIONS

Is TXR21AB00-1006BI RoHS compliant?

No, TXR21AB00-1006BI is not RoHS compliant.

What is the lead time for TXR21AB00-1006BI?

The standard lead time for TXR21AB00-1006BI is approximately 34 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1
$116.12
5
$115.83
10
$115.54
13
$115.25
25
$73.76
38
$57.62
50 +
$56.47

Tools/3D Models

Product Guides