DESCRIPTION
TXR18AB90-2412BI
Search Keywords: TXR18AB902412BI
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR18AB90-2412BI
Alias/AKA:
CX0686-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Accessory Type:
Tinel-Lock Adapter
Adapter Angle:
90
Adapter Plating Material:
Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Adapter Entry Size:
12
FREQUENTLY ASKED QUESTIONS
Is TXR18AB90-2412BI RoHS compliant?
No, TXR18AB90-2412BI is not RoHS compliant.
What is the lead time for TXR18AB90-2412BI?
The standard lead time for TXR18AB90-2412BI is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
1
$1,012.12
5
$1,009.58
10
$1,007.06
13
$1,004.54
25
$533.60
38
$358.44
50
+
$351.27
English
中文 / 汉语
Deutsch
Español
Nederlands
