TXR18AB00C2004AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR18AB00C2004AI

Shrink Boot Adapters 180A° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180A° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR18AB00C2004AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR18AB00C2004AI
Alias/AKA:
906143-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Shrink Boot Adapters1087
Shell Size:
201086
Angular Function:
1801072°
Operating Temperature:
-65 to 175 °C
Body Material:
Aluminum Alloy1073
Dimension:
37.6mm mm

FREQUENTLY ASKED QUESTIONS

Is TXR18AB00C2004AI RoHS compliant?

No, TXR18AB00C2004AI is not RoHS compliant.

What is the lead time for TXR18AB00C2004AI?

The standard lead time for TXR18AB00C2004AI is approximately 34 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1
$457.91
5
$456.77
10
$455.62
13
$454.48
25
$249.46
38
$169.30
50 +
$165.91

Tools/3D Models

Product Guides