TXR18AB00-2220AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR18AB00-2220AI

Shrink Boot Adapters 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR18AB002220AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR18AB00-2220AI
Alias/AKA:
672357-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
22
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
31.75 mm
Operating Temperature:
-65 to 175 °C

FREQUENTLY ASKED QUESTIONS

Is TXR18AB00-2220AI RoHS compliant?

No, TXR18AB00-2220AI is not RoHS compliant.

What is the lead time for TXR18AB00-2220AI?

The standard lead time for TXR18AB00-2220AI is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11

Ships today, if you order in

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
1
$1,016.14
5
$1,013.60
10
$1,011.08
13
$1,008.55
25
$535.72
38
$359.87
50 +
$352.68

Tools/3D Models

Product Guides