TXR18AB00-2212AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR18AB00-2212AI

Backshell - Ruggedized - 1.598" (40.60mm) Diameter - Shell Size 22 - 1 1/4-18 UNEF Thread - 180° Cable Exit - Tinel Lock - Unshielded - Olive Drab.

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR18AB00-2212AI backshell includes: 1 backshell, 1 braid, 1 O-ring, 2 screws and 1 tinel ring.

Search Keywords: TXR18AB002212AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR18AB00-2212AI
Alias/AKA:
103943-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
22
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
12 mm

FREQUENTLY ASKED QUESTIONS

Is TXR18AB00-2212AI RoHS compliant?

No, TXR18AB00-2212AI is not RoHS compliant.

What is the lead time for TXR18AB00-2212AI?

The standard lead time for TXR18AB00-2212AI is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 80

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
1
$305.06
5
$286.14
10
$283.31
13
$280.50
25
$277.72
38
$274.98
50 +
$272.25