help desk software
TXR18AB00-1810AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR18AB00-1810AI

The TXR18AB00-1810AI is a straight, aluminum alloy Tinel-Lock adapter for terminating cable shields to MIL-C-5015 (MS3100) circular connectors. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR18AB00-1810AI is a straight Tinel-Lock backshell adapter designed for robust shield termination and strain relief on MIL-C-5015 circular connectors. It is manufactured from aluminum alloy with an olive drab cadmium over electroless nickel finish, providing corrosion resistance for exposed environments. This adapter is configured for a size 18 connector shell and features a size 10 cable entry with an 'AI' Tinel-Lock ring designator, suitable for single-layer 36 or 34 AWG cable braids. The Tinel-Lock system, utilizing a shape-memory alloy ring, ensures a reliable, 360° termination that is ideal for high-reliability aerospace and defense applications requiring resistance to shock, vibration, and temperature cycling.

Search Keywords: TXR18AB001810AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR18AB00-1810AI
Alias/AKA:
007095-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Entry Diameter:
.01 – .63 in, .2 – 15.9 mm
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Salt Spray Resistance:
500 Hr
Termination Device Type:
Tinel-Lock Ring
Connector Detail Specification Number:
AS31061
Adapter Plating Material:
Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Art des Verbinders:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Color:
Olive Drab
Connector General Specification Number:
AS50151 Class A,E,F,R Less ENDBELL, Solder Contact
Overbraid Termination:
Tinel-Lock Ring
Braid:
36 Single
Connector Shell Size:
18
Accessory Type:
Tinel-Lock Adapter
TE Adapter Code:
18
Material:
Aluminum
Termination Device Included:
TR10AI
Adapter Angle:
00
Adapter Entry Size:
10
Style:
Tinel-Lock
Cable Diameter Range:
79 – 127 mm
Backshell Material:
Aluminum

FREQUENTLY ASKED QUESTIONS

Is TXR18AB00-1810AI RoHS compliant?

No, TXR18AB00-1810AI is not RoHS compliant.

What is the lead time for TXR18AB00-1810AI?

The standard lead time for TXR18AB00-1810AI is approximately 25 days. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$771.04
5
$767.28
10
$751.93
13
$750.05
25
$509.00
38
$345.44
50 +
$338.54

Tools/3D Models

Product Guides