TXR15AB90-1210AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR15AB90-1210AI

Shrink Boot Adapters 90° 20/22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 90° 20/22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR15AB901210AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR15AB90-1210AI
Alias/AKA:
827852-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Shrink Boot Adapters
Shell Size:
20,22
Angular Function:
90 °
Operating Temperature:
-65 to 175 °C
Body Material:
Aluminum Alloy
Dimension:
39mm mm

FREQUENTLY ASKED QUESTIONS

Is TXR15AB90-1210AI RoHS compliant?

No, TXR15AB90-1210AI is not RoHS compliant.

What is the lead time for TXR15AB90-1210AI?

The standard lead time for TXR15AB90-1210AI is approximately 68 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Ships today, if you order in

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
1
$247.57
5 +
$217.04

Tools/3D Models

Product Guides