TX54AC00-6118 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TX54AC00-6118

Shrink Boot Adapters 180° 61 Shell Size Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 61 Shell Size Electroless Nickel Aluminum Alloy

Search Keywords: TX54AC006118

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TX54AC00-6118
Alias/AKA:
E13154-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
61
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
28.58 mm
Operating Temperature:
-65 to 200 °C

FREQUENTLY ASKED QUESTIONS

Is TX54AC00-6118 RoHS compliant?

Yes, TX54AC00-6118 is RoHS compliant.

What is the lead time for TX54AC00-6118?

The standard lead time for TX54AC00-6118 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$629.80
5
$628.23
10
$626.66
13
$625.09
25
$343.11
38
$232.86
50 +
$228.19

Tools/3D Models

Product Guides