TX54AB45-0804-CS2177 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TX54AB45-0804-CS2177

Shrink Boot Adapters 45° 8/8S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 45° 8/8S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TX54AB450804CS2177

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TX54AB45-0804-CS2177
Alias/AKA:
CM4839-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
8,8 S
Angular Function:
45 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
6.35 mm
Operating Temperature:
-65 to 175 °C

FREQUENTLY ASKED QUESTIONS

Is TX54AB45-0804-CS2177 RoHS compliant?

No, TX54AB45-0804-CS2177 is not RoHS compliant.

What is the lead time for TX54AB45-0804-CS2177?

The standard lead time for TX54AB45-0804-CS2177 is approximately 57 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 23

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 57 Weeks

Price (USD)

Qty
Unit Price
5
$54.23
7
$54.10
13
$43.70
19
$41.85
25 +
$41.01

Tools/3D Models

Product Guides