TX54AB00-1006 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TX54AB00-1006

Shrink Boot Adapters 180° 10/10S/10SL Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 10/10S/10SL Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TX54AB001006

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TX54AB00-1006
Alias/AKA:
210059-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
10,10S,10SL
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
9.53 mm
Operating Temperature:
-65 to 175 °C

FREQUENTLY ASKED QUESTIONS

Is TX54AB00-1006 RoHS compliant?

No, TX54AB00-1006 is not RoHS compliant.

What is the lead time for TX54AB00-1006?

The standard lead time for TX54AB00-1006 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 943

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$306.10
5
$305.34
10
$304.58
13
$303.82
25
$167.28
38
$116.17
50 +
$113.84

Tools/3D Models

Product Guides