TX41AB00-1410H by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TX41AB00-1410H

Shrink Boot Adapters 180° 14/15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 14/15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TX41AB001410H

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TX41AB00-1410H
Alias/AKA:
E12089-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
14,15
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
10 mm

FREQUENTLY ASKED QUESTIONS

Is TX41AB00-1410H RoHS compliant?

No, TX41AB00-1410H is not RoHS compliant.

What is the lead time for TX41AB00-1410H?

The standard lead time for TX41AB00-1410H is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 23

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$736.48
5
$734.63
10
$732.80
13
$730.97
25
$388.28
38
$260.82
50 +
$255.61

Tools/3D Models

Product Guides