TX40AC45-1608 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TX40AC45-1608

Shrink Boot Adapters 45° 17 Shell Size Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 45° 17 Shell Size Electroless Nickel Aluminum Alloy

Search Keywords: TX40AC451608

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TX40AC45-1608
Alias/AKA:
300431-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
17
Angular Function:
45 °
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
12.7 mm
Operating Temperature:
-65 to 200 °C

FREQUENTLY ASKED QUESTIONS

Is TX40AC45-1608 RoHS compliant?

Yes, TX40AC45-1608 is RoHS compliant.

What is the lead time for TX40AC45-1608?

The standard lead time for TX40AC45-1608 is approximately 41 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 22

Can Ship immediately

Factory Lead-Time 41 Weeks

Price (USD)

Qty
Unit Price
1
$39.78
5
$37.49
10
$36.92
25
$36.13
50
$30.58
100
$27.37
250 +
$25.27

Tools/3D Models

Product Guides