TX40AC00-1810 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TX40AC00-1810

Shrink Boot Adapters 180° 19 Shell Size Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 19 Shell Size Electroless Nickel Aluminum Alloy

Search Keywords: TX40AC001810

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TX40AC00-1810
Alias/AKA:
712913-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
19
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
15.88 mm
Operating Temperature:
-65 to 200 °C

FREQUENTLY ASKED QUESTIONS

Is TX40AC00-1810 RoHS compliant?

Yes, TX40AC00-1810 is RoHS compliant.

What is the lead time for TX40AC00-1810?

The standard lead time for TX40AC00-1810 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$325.46
5
$324.65
10
$323.83
13
$323.02
25
$177.86
38
$123.51
50 +
$121.04

Tools/3D Models

Product Guides