TX40AC00-1206 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TX40AC00-1206

Shrink Boot Adapters 180° 13 Shell Size Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part TX40AC00-1206 is a high-quality shrink boot adapter designed to provide secure and efficient connections in demanding environments. With a 180° angle and 13 shell size, this adapter is specifically engineered for use in a wide range of applications. Made from electroless nickel aluminum alloy, the TX40AC00-1206 offers excellent resistance to corrosion and electrical conductivity, ensuring long-lasting performance and reliable connections. Its shrink boot feature provides additional protection and strain relief, safeguarding sensitive components in harsh conditions.Ideal for aerospace, military, and industrial applications, this shrink boot adapter from TE Connectivity / Raychem Brand is a trusted solution for professionals seeking durable, dependable, and high-performance connectivity solutions.

Search Keywords: TX40AC001206

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TX40AC00-1206
Alias/AKA:
644183-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
13
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
9.53 mm

FREQUENTLY ASKED QUESTIONS

Is TX40AC00-1206 RoHS compliant?

Yes, TX40AC00-1206 is RoHS compliant.

What is the lead time for TX40AC00-1206?

The standard lead time for TX40AC00-1206 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 33

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$80.03
5
$77.49
10
$76.40
20
$75.31
50
$73.86
100 +
$52.76

Tools/3D Models

Product Guides