TX40AB90-1406 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TX40AB90-1406

The TX40AB90-1406 is a 90-degree Tinel-Lock backshell designed to terminate a braided cable shield and a heat shrinkable lipped boot to a connector. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TX40AB90-1406 is a 90-degree Tinel-Lock backshell designed for robust cable termination. It corresponds to a shell size of 15 / D and features an M22 x 1.0 connector interface thread. This backshell accommodates an entry size of 9.53 mm (size 06). It is engineered to mate with MIL-DTL-38999 Series III and IV connectors. When mated, it provides a water-tight seal, making it suitable for applications requiring durable and environmentally protected connections in demanding environments.

Search Keywords: TX40AB901406

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TX40AB90-1406
Alias/AKA:
442753-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
15
Angular Function:
90 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
9.53 mm
Operating Temperature:
-65 to 175 °C

FREQUENTLY ASKED QUESTIONS

Is TX40AB90-1406 RoHS compliant?

No, TX40AB90-1406 is not RoHS compliant.

What is the lead time for TX40AB90-1406?

The standard lead time for TX40AB90-1406 is approximately 65 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 37

Can Ship immediately

Factory Lead-Time 65 Weeks

Price (USD)

Qty
Unit Price
1
$161.24
5
$159.05
10
$158.00
20
$155.99
50
$155.03
100 +
$111.62

Tools/3D Models

Product Guides