DESCRIPTION
TX15AZ00-1608
Search Keywords: TX15AZ001608
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TX15AZ00-1608
Alias/AKA:
CW0606-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Adapter Entry Size:
08
Connector Detail Specification Number:
AS31061
Cable Diameter Range:
64 – 102 mm
Adapter Angle:
00
Termination Device Type:
Tinel-Lock Ring
TE Adapter Code:
15
Connector Shell Size:
28
Style:
Tinel-Lock
Connector General Specification Number:
AS50151 Solder Contact with ENDBELL
Material:
Aluminum
Adapter Plating Material:
ZnNi per ASTM B841 over Suitable Underplated & Chromate
FREQUENTLY ASKED QUESTIONS
Is TX15AZ00-1608 RoHS compliant?
No, TX15AZ00-1608 is not RoHS compliant.
What is the lead time for TX15AZ00-1608?
The standard lead time for TX15AZ00-1608 is approximately 20 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time 20 Weeks
Price (USD)
Qty
Unit Price
1
$593.66
5
$592.17
10
$590.69
13
$589.21
25
$323.41
38
$219.49
50
+
$215.10
English
中文 / 汉语
Deutsch
Español
Nederlands
