TX15AB00-0604 by te connectivity / raychem brand
TE Connectivity / Raychem Brand Authorized Distributor

TX15AB00-0604

Shrink Boot Adapters 180° 14/14S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 14/14S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TX15AB000604

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TX15AB00-0604
Alias/AKA:
575909-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
14,14 S
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
6.35 mm
Operating Temperature:
-65 to 175 °C

FREQUENTLY ASKED QUESTIONS

Is TX15AB00-0604 RoHS compliant?

No, TX15AB00-0604 is not RoHS compliant.

What is the lead time for TX15AB00-0604?

The standard lead time for TX15AB00-0604 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

You may purchase all in-stock quantity of 4

Stock lot only: 4

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$36.399
5
$33.090
10
$33.010
15
$32.930
30
$24.690
45
$23.050
60 +
$22.580

Tools/3D Models

Product Guides