help desk software
TTVF200YW-100 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TTVF200YW-100

Standard Label - 2.00" x 100' (50.8mm x 30.5m) Size - Polyvinyl Fluoride - Yellow. ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TTVF200YW-100 from TE Connectivity / Raychem Brand is standard label with 2.00" x 100' (50.8mm x 30.5m) size. This yellow color label is made of polyvinyl fluoride. For use with T308S thermal transfer printer. Operating temperature range is from -40°C to 130°C.

Product Highlights:

  • Printer Type = Thermal Transfer
  • Label Width = 50.80 mm
  • Polyvinyl Fluoride Material
  • VF Series
  • Operating Temperature = -40 - 130 °C

Search Keywords: TTVF200YW100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TTVF200YW-100
Alias/AKA:
097370-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Color:
Yellow
Adhesive Type:
Permanent Pressure Sensitive Acrylic Adhesive

FREQUENTLY ASKED QUESTIONS

Is TTVF200YW-100 RoHS compliant?

Yes, TTVF200YW-100 is RoHS compliant.

What is the lead time for TTVF200YW-100?

The standard lead time for TTVF200YW-100 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Ships today, if you order in

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$583.14
3
$580.29
5 +
$578.84

Tools/3D Models

Product Guides