TTMS-9.5-5 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TTMS-9.5-5

Heat Shrinkable Label - 0.375" (9.53mm) Size - Cable O.D. 0.137" to 0.320" (3.47mm to 8.12mm) - Polyolefin (PO), Flame Retardant, Irradiated - Green. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand TTMS-9.5-5 is a high-quality Heat Shrink Sleeve designed to provide reliable protection and insulation for various applications. With a nominal diameter of 9.5mm and a shrink ratio of 2:1, this sleeve efficiently shrinks to fit snugly around wires, cables, or other components when subjected to heat. Its durable construction and excellent thermal resistance make it ideal for preventing moisture ingress, corrosion, and electrical damage in demanding environments. The TTMS-9.5-5 Heat Shrink Sleeve offers a simple and effective solution for improving the longevity and performance of your electrical connections.

Search Keywords: TTMS955

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TTMS-9.5-5
Alias/AKA:
C93883-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG
Type:
Tubing
Body Material:
Irradiated Modified Polyolefin
Styles:
Straight
Shrink Ratio:
3:1
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.17 mm
Inside Diameter Before Shrinking:
9.53 mm

FREQUENTLY ASKED QUESTIONS

Is TTMS-9.5-5 RoHS compliant?

Yes, TTMS-9.5-5 is RoHS compliant.

What is the lead time for TTMS-9.5-5?

The standard lead time for TTMS-9.5-5 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 750

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 375

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
5
$15.85
100
$10.24
250
$9.81
375
$9.72
750
$9.62
1,125
$9.53
1,500 +
$9.43

Tools/3D Models

Product Guides