TMS-SCE-3/8-2.0-S2-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TMS-SCE-3/8-2.0-S2-9

A white, military-grade, 3:1 heat-shrinkable polyolefin sleeve for permanent wire and cable identification. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TMS-SCE-3/8-2.0-S2-9 is a military-grade, heat-shrinkable sleeve designed for permanent wire and cable identification. Made from white, flame-retardant, radiation-crosslinked polyolefin, it features a 3:1 shrink ratio, shrinking from a supplied diameter of 0.375 inches (9.53 mm) to a recovered diameter of 0.125 inches (3.18 mm). This sleeve operates in a temperature range of -55°C to +135°C and is supplied in a 2.0-inch nominal length with two prescores for creating multiple markers. The marks are permanent and legible even after exposure to abrasion and aggressive solvents, meeting military and industry standards for mark permanence, making it ideal for high-performance applications in aerospace and industrial manufacturing.

Search Keywords: TMSSCE3820S29

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-3/8-2.0-S2-9
Alias/AKA:
3929030001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
REEL
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
8.12 mm
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is TMS-SCE-3/8-2.0-S2-9 RoHS compliant?

Yes, TMS-SCE-3/8-2.0-S2-9 is RoHS compliant.

What is the lead time for TMS-SCE-3/8-2.0-S2-9?

The standard lead time for TMS-SCE-3/8-2.0-S2-9 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 861

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 1125

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
250
$2.19
500
$2.06
1,125
$1.92
2,250
$1.84
3,375
$1.77
4,500 +
$1.76

Tools/3D Models

Product Guides