TMS-SCE-3/16-2.0-4
The TMS-SCE-3/16-2.0-4 is a military-grade, 3:1 shrink ratio, heat-shrinkable polyolefin sleeve designed for permanent wire and cable identification. ...
DESCRIPTION
The TMS-SCE-3/16-2.0-4 is a yellow, military-grade heat-shrinkable sleeve for permanent wire identification, made from durable, flame-retardant, radiation-crosslinked polyolefin. It features a 3:1 shrink ratio, with a supplied internal diameter of 4.75 mm (0.187 inches) that recovers to a maximum of 1.57 mm (0.062 inches) to fit a wire range of 1.75 mm to 4.06 mm. Designed for an operating temperature range of -55°C to +135°C, its computer-printable surface creates permanent marks that resist abrasion, aggressive solvents, and military fuels. Supplied in a ladder format for easy printing, these sleeves are ideal for high-performance aerospace and military applications requiring robust and legible cable marking.
Search Keywords: TMSSCE316204
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TMS-SCE-3/16-2.0-4 RoHS compliant?
Yes, TMS-SCE-3/16-2.0-4 is RoHS compliant.
What is the lead time for TMS-SCE-3/16-2.0-4?
The standard lead time for TMS-SCE-3/16-2.0-4 is approximately 6 days. In-stock quantities ship from Master Electronics.
IN STOCK: 135,927
Can Ship immediately
Minimum Order Quantity: 250
Multiple: 250
Factory Lead-Time 6 Weeks
Price (USD)
English
中文 / 汉语
Español
