help desk software
TMS-SCE-2X-1K-3/32-9 by te connectivity / raychem brand
Image is representational - see mfr. specs

TMS-SCE-2X-1K-3/32-9

TE Connectivity / Raychem Brand

TMS-SCE-2X-1K-3/32-9 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem TMS-SCE-2X-1K-3/32-9 is a durable and reliable heat shrinkable tubing product designed for various applications. This raychem brand part is versatile and easy to use, making it ideal for electrical insulation, wire harnessing, and cable bundling projects. With a shrink ratio of 2:1 and a 3/32" diameter, this heat shrinkable tubing provides excellent protection and strain relief. Order now for high-quality performance and peace of mind.

Search Keywords: TMSSCE2X1K3329

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-2X-1K-3/32-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
1.9 mm
Marker Type:
Printable

IN STOCK: 11,537

Ships today, if you order in

MOQ for In Stock Qty: 150

MOQ for out of Stock Qty: 150

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
150
$0.6130
250
$0.6059
500
$0.5936
1,000
$0.5824
1,500
$0.5794
2,000 +
$0.5192

Tools/3D Models

Product Guides