TMS-SCE-1K-3/8-2.0-9
Heat Shrinkable Label - 0.38" x 1.97" (9.5mm x 50.0mm) Size - 3:1 Shrink Ratio - White. ...
DESCRIPTION
The TMS-SCE-1K-3/8-2.0-9 is heat shrinkable label for use with for use with: T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 thermal transfer printers. Operating temperature range is from -55°C to 135°C.
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: TMSSCE1K38209
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TMS-SCE-1K-3/8-2.0-9 RoHS compliant?
Yes, TMS-SCE-1K-3/8-2.0-9 is RoHS compliant.
What is the lead time for TMS-SCE-1K-3/8-2.0-9?
The standard lead time for TMS-SCE-1K-3/8-2.0-9 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 15,903
Can Ship immediately
Minimum Order Quantity: 25
Factory Lead-Time 10 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
