TMS-SCE-1K-3/8-2.0-4 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TMS-SCE-1K-3/8-2.0-4

Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow

Product Highlights:

  • TMS-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1

Search Keywords: TMSSCE1K38204

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1K-3/8-2.0-4
Alias/AKA:
2410510001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
8.12 mm
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is TMS-SCE-1K-3/8-2.0-4 RoHS compliant?

Yes, TMS-SCE-1K-3/8-2.0-4 is RoHS compliant.

What is the lead time for TMS-SCE-1K-3/8-2.0-4?

The standard lead time for TMS-SCE-1K-3/8-2.0-4 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 39,850

Can Ship immediately

MOQ for In Stock Qty: 90

MOQ for out of Stock Qty: 90

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
90
$2.68
100
$2.67
250
$2.66
500
$2.65
1,000
$1.64
1,500
$1.30
2,000 +
$1.28

Tools/3D Models

Product Guides