help desk software
TMS-SCE-1K-3/16-2.0-4 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TMS-SCE-1K-3/16-2.0-4

Heat Shrinkable Label - 0.19" x 1.97" (4.8mm x 50.0mm) Size - 3:1 Shrink Ratio - Yellow. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TMS-SCE-1K-3/16-2.0-4 is heat shrinkable label for use with for use with: T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 thermal transfer printers. Operating temperature range is from -55°C to 135°C.

Product Highlights:

  • TMS-SCE Series
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1
  • Operating Temperature = -55 - 135 °C

Search Keywords: TMSSCE1K316204

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1K-3/16-2.0-4
Alias/AKA:
7957790001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BOX
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
4.06 mm
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is TMS-SCE-1K-3/16-2.0-4 RoHS compliant?

Yes, TMS-SCE-1K-3/16-2.0-4 is RoHS compliant.

What is the lead time for TMS-SCE-1K-3/16-2.0-4?

The standard lead time for TMS-SCE-1K-3/16-2.0-4 is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 31,925

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.8351
3,000
$0.7768
5,000
$0.5699
8,000
$0.5513
10,000 +
$0.4897

Tools/3D Models

Product Guides