help desk software
TMS-SCE-1K-1/8-2.0-4 by te connectivity / raychem brand
Image is representational - see mfr. specs

TMS-SCE-1K-1/8-2.0-4

TE Connectivity / Raychem Brand

Heat Shrink Sleeve ST Polyolefin Yellow ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / Raychem Brand part TMS-SCE-1K-1/8-2.0-4 is a high-quality heat shrink sleeve made from ST Polyolefin material in a vibrant yellow color. This sleeve is designed to provide exceptional protection and insulation for electrical wires and cables. Its heat shrinkable properties allow for easy installation and secure fitment, ensuring long-lasting durability in various applications. The TMS-SCE-1K-1/8-2.0-4 heat shrink sleeve is an ideal choice for professionals seeking reliable electrical protection solutions.

Product Highlights:

  • TMS-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1

Search Keywords: TMSSCE1K18204

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1K-1/8-2.0-4
Alias/AKA:
0043430001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel
Type:
Sleeve
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
2.66 mm
Marker Type:
Printable

IN STOCK: 132

Can Ship immediately

Buy all 132 in-stock or the regular minimum order quantity of 500

Stock lot only: 132

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 500

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$0.5878
500
$0.5344
1,000
$0.5239
1,500
$0.5226
2,000 +
$0.4123

Tools/3D Models

Product Guides