help desk software
TMS-SCE-1K-1/2-2.0-4 by te connectivity / raychem brand
Image is representational - see mfr. specs

TMS-SCE-1K-1/2-2.0-4

TE Connectivity / Raychem Brand

Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem TMS-SCE-1K-1/2-2.0-4 is a high-quality cable marking solution made from printable heat shrink, cross-linked polyolefin material in a bright yellow color. Designed to conveniently label and organize cables, this product offers excellent durability and heat resistance, ensuring long-lasting and clear identification. Upgrade your labeling system with the reliable TMS-SCE-1K-1/2-2.0-4 cable markers from TE Connectivity / Raychem.

Product Highlights:

  • TMS-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1

Search Keywords: TMSSCE1K12204

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1K-1/2-2.0-4
Alias/AKA:
8988010001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
10.79 mm
Marker Type:
Printable

IN STOCK: 119,208

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
1,000
$1.40
3,000 +
$1.39

Tools/3D Models

Product Guides