TMS-SCE-1/8-2.0-S1-9
The TMS-SCE-1/8-2.0-S1-9 is a white, military-grade, 3:1 heat-shrinkable polyolefin sleeve used for permanent wire and cable identification. ...
DESCRIPTION
The TMS-SCE-1/8-2.0-S1-9 is a military-grade, heat-shrinkable marker sleeve designed for permanent wire and cable identification. Made from durable, flame-retardant, radiation-crosslinked polyolefin, it features a 3:1 shrink ratio and an operating temperature range of -55°C to +135°C. As supplied, this 2.0-inch long white sleeve has an inner diameter of 0.125 inches (3.18 mm), which recovers to a maximum of 0.042 inches (1.07 mm). The sleeve is scored once (S1) and is designed to be printed by computer-driven printers, with marks remaining legible after exposure to abrasion and aggressive solvents. Its lightweight and fast-shrinking properties make it ideal for high-performance applications in aerospace and military environments.
Search Keywords: TMSSCE1820S19
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TMS-SCE-1/8-2.0-S1-9 RoHS compliant?
Yes, TMS-SCE-1/8-2.0-S1-9 is RoHS compliant.
What is the lead time for TMS-SCE-1/8-2.0-S1-9?
The standard lead time for TMS-SCE-1/8-2.0-S1-9 is approximately 21 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 6,520
Ships today, if you order in
Minimum Order Quantity: 250
Multiple: 250
Factory Lead-Time 21 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
