help desk software
TMS-CT-50M-1/4-OUT-9 by te connectivity / raychem brand
Image is representational - see mfr. specs

TMS-CT-50M-1/4-OUT-9

TE Connectivity / Raychem Brand

Printable Tubing - Continuous - Military - 3:1 Shrink Ratio - .25in (6.4mm) Expanded Inside Dia - 2.1 mm ( .083 in ) Recovered Inside Dia - White. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / Raychem Brand part TMS-CT-50M-1/4-OUT-9 is a reliable and high-quality heat shrink tubing used for insulation and protection in various electrical applications. With a shrink ratio of 2:1, it provides a secure and tight seal around wires, cables, and other components. The tubing is made from flame-retardant polyolefin material, ensuring safety and durability. This specific part has a diameter of 1/4 and a length of 50 meters, making it suitable for a wide range of projects. It is designed for outdoor use, providing excellent resistance against moisture, UV radiation, and other environmental factors. Trust TE Connectivity / Raychem Brand TMS-CT-50M-1/4-OUT-9 for your heat shrink tubing needs, and enjoy the peace of mind that comes with top-notch quality and performance.

Search Keywords: TMSCT50M14OUT9

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-CT-50M-1/4-OUT-9
Alias/AKA:
EL7663-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
50
Package Type:
Reel

IN STOCK: 450

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 18 Weeks

Qty
Unit Price
50
$3.94
100
$3.73
250
$3.50
500
$3.45
1,000
$3.37
2,500
$3.35
5,000
$3.33
7,500 +
$3.32
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides