help desk software
Older Equivalent
5027400001
5027400001
In Stock: 2,212
Minimum Order: 25
VIEW PRODUCT
TMS-3/4-1.50-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TMS-3/4-1.50-9

Cable Markers - Printable Heat Shrink

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Heat Shrinkable Identification Sleeves Material: Crosslinked Fluoropolymer Minimum Inside Diameter: 18 mm Maximum Inside Diameter: 9.53 mm Wall Thickness: 0.76 mm Temperature: -55°C to 225°C Color: black, whit

Search Keywords: TMS341509

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-3/4-1.50-9
Alias/AKA:
5027400001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is TMS-3/4-1.50-9 discontinued?

Yes, TMS-3/4-1.50-9 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces TMS-3/4-1.50-9?

The recommended replacement for TMS-3/4-1.50-9 is 5027400001 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is TMS-3/4-1.50-9 RoHS compliant?

Yes, TMS-3/4-1.50-9 is RoHS compliant.

What is the lead time for TMS-3/4-1.50-9?

The standard lead time for TMS-3/4-1.50-9 is approximately 20 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2,212

Ships today, if you order in

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$5.47
60
$5.37
150
$5.27
250 +
$5.16

Tools/3D Models

Product Guides