help desk software
TMS-1/2-1.50-9 by te connectivity / raychem brand
Image is representational - see mfr. specs

TMS-1/2-1.50-9

TE Connectivity / Raychem Brand

Cable Markers - Printable Heat Shrink

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Heat Shrinkable Identification Sleeves Material: Crosslinked Fluoropolymer Minimum Inside Diameter: 12.07 mm Maximum Inside Diameter: 6.35 mm Wall Thickness: 0.64 mm Temperature: -55°C to 225°C Color: black, w

Search Keywords: TMS121509

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-1/2-1.50-9
Alias/AKA:
5021230008
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
California Prop 65
Package Type:
Box
Material:
N/A
Marker Color:
N/A
Maximum Cable Diameter:
N/A
Marker Type:
Printable
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 12,113

Ships today, if you order in

Minimum Order Quantity: 5

Qty
Unit Price
5
$5.906
50
$4.128
100
$3.776
250
$3.659
500
$3.547
750
$3.512
1,000 +
$3.478
Older Equivalent
5021230008
5021230008
VIEW PRODUCT

Tools/3D Models

Product Guides