help desk software
THX-24C422-814-X by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

THX-24C422-814-X

THX-24C422-814-X

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

THX-24C422-814-X

Search Keywords: THX24C422814X

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
THX-24C422-814-X
Alias/AKA:
EG4877-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544491000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Operating Temperature Range:
-65 – 150 °C, -85 – 302 °F
Cable Type:
Quadrax
Wire Size:
24 AWG
Impedance:
100 Ω

FREQUENTLY ASKED QUESTIONS

Is THX-24C422-814-X RoHS compliant?

Yes, THX-24C422-814-X is RoHS compliant.

What is the lead time for THX-24C422-814-X?

The standard lead time for THX-24C422-814-X is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 588 Feet

Can Ship immediately

MOQ for In Stock Qty: 5 Feet

MOQ for out of Stock Qty: 500 Feet

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
5
$13.82
100
$8.92
250
$8.55
500
$8.47
1,000
$8.39
1,500
$8.30
2,000 +
$8.22

Tools/3D Models

Product Guides