STXR40AB00-1412BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

STXR40AB00-1412BI

Shrink Boot Adapters 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand STXR40AB00-1412BI is a high-quality shrink boot adapter designed for various industrial and military applications. This adapter is specifically designed to fit 180° connectors with a shell size of 14, making it compatible with a wide range of connectors. The adapter features an olive drab cadmium over electroless nickel coating on an aluminum alloy construction, providing excellent corrosion resistance and durability in harsh environments. With its reliable performance and high-quality construction, this shrink boot adapter ensures a secure and effective seal, protecting your connectors from moisture, dust, and other contaminants. Whether you are working in aviation, defense, or other demanding industries, trust the TE Connectivity / Raychem Brand STXR40AB00-1412BI to provide exceptional protection and reliability for your connectors.

Search Keywords: STXR40AB001412BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
STXR40AB00-1412BI
Alias/AKA:
089087-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Shrink Boot Adapters
Shell Size:
14
Angular Function:
180 °
Operating Temperature:
N/A
Body Material:
Aluminum Alloy

FREQUENTLY ASKED QUESTIONS

Is STXR40AB00-1412BI RoHS compliant?

No, STXR40AB00-1412BI is not RoHS compliant.

What is the lead time for STXR40AB00-1412BI?

The standard lead time for STXR40AB00-1412BI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 64

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$158.84
5
$145.30
10
$139.32
13
$137.94
25
$136.57
38
$135.22
50 +
$133.88

Tools/3D Models

Product Guides