help desk software
STB03-0-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

STB03-0-0

TE Connectivity / Raychem Brand

Snap on wire markers - Halogen free - Temp -40 to 106°C ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

4-1768037-8 is an electronic component manufactured by TE Connectivity, also identified by the internal number STB03-0-0 and alias ID F92121-000. This product is classified as always EU RoHS/ELV compliant and is currently in active status. Detailed technical specifications and product features are not available in the provided documentation. Users should contact TE Connectivity directly for comprehensive technical data and agency approval information.

Search Keywords: STB0300

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
STB03-0-0
Alias/AKA:
4-1768037-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box

IN STOCK: 11,400

Can Ship immediately

Minimum Order Quantity: 2100

Multiple: 300

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
2,100
$0.0411
5,100
$0.0384
10,200
$0.0376
25,200
$0.0364
50,100
$0.0326
100,200
$0.0290
150,000
$0.0286
250,200 +
$0.0280

Tools/3D Models

Product Guides