SST-30-04/226
TE Connectivity / Raychem BrandHeat Shrink Tubing - Semi Rigid - 3 to 1 Shrinkage Ratio - 0.400" (10.16mm) / 0.150" (3.81mm) Diameter - 2.50' (762.00mm) Length - Black.
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
The SST-30-04/226 is heat shrink tubing with shrink temperature of 90°C. Operating temperature range is from -55°C to 110°C.
Search Keywords: SST3004226
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SST-30-04/226
Alias/AKA:
CB5316-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thick
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 90 °C
Inside Diameter After Shrinking:
3.81 mm
Inside Diameter Before Shrinking:
10.16 mm
IN STOCK: 489
Can Ship immediately
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
1
$30.08
5
$20.33
10
$20.09
25
$19.70
50
$17.89
100
$16.52
250
+
$14.22
English
Chinese
Spanish
