SRFR-2.9/1.7-8-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing and Sleeves HS-TBG .114" Grey - Priced PER METER ...
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Heat Shrink Tubing and Sleeves HS-TBG .114" Grey - Priced PER METER
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = SRFR
- Product Source = U.K., U.S.
- Very Flexible
- Medium Wall Style
Search Keywords: SRFR29178SP
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SRFR-2.9/1.7-8-SP
Alias/AKA:
5039924004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Type:
Tubing
Body Material:
Silicone Rubber
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
1.75:1
Dielectric Strength:
N/A
Operating Temperature:
-75 to 200 °C
IN STOCK: 0
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
1
$66.64
5
$64.54
10
$63.63
20
$62.73
50
$61.53
100
+
$60.62
English
Chinese
Spanish
