help desk software
SO63-5-W1-22-9-100 by te connectivity / raychem brand
Image is representational - see mfr. specs

SO63-5-W1-22-9-100

TE Connectivity / Raychem Brand

Solder Shrink Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Solder Shrink Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue

Search Keywords: SO635W1229100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SO63-5-W1-22-9-100
Alias/AKA:
188458-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Polyvinylidene Fluoride

IN STOCK: 3

Ships today, if you order in

Buy all 3 in-stock or the regular minimum order quantity of 5

Stock lot only: 3

Minimum Order Quantity: 5

Factory Lead-Time 39 Weeks

Limited Availability. There is currently no price for this item
Call us to request pricing.

Tools/3D Models

Product Guides