help desk software
SO63-4-55-24-90 by te connectivity / raychem brand
Image is representational - see mfr. specs

SO63-4-55-24-90

TE Connectivity / Raychem Brand

Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue ...

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem SO63-4-55-24-90 is a shield terminator designed for connector terminals, featuring a solder sleeve for a secure connection. Made of durable Polyvinylidene Fluoride material, this transparent blue terminator provides reliable protection and insulation for your electrical connections.

Product Highlights:

  • Fluid Resistance = Immersion
  • Cable Temperature Rating = 125 °C
  • Jacket Outer Diameter = 6.00 mm
  • Shield O.D. (Min.) = 3.30 mm
  • With Preinstalled Lead

Search Keywords: SO634552490

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SO63-4-55-24-90
Alias/AKA:
481022-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue

IN STOCK: 0

On Order: 2,000   can ship 11/2/26 

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 20 Weeks

Limited Availability. There is currently no price for this item
Call us to request pricing.