help desk software
SO63-3-9036-22CS2677 by te connectivity / raychem brand
Image is representational - see mfr. specs

SO63-3-9036-22CS2677

TE Connectivity / Raychem Brand

The SO63-3-9036-22CS2677 is an immersion-resistant SolderSleeve device with a pre-installed lead, designed for creating environment-resistant shield terminations on cables. ...

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SO63-3-9036-22CS2677 is an immersion-resistant SolderSleeve device engineered to provide a robust shield termination on cables. It features a heat-shrinkable, transparent blue modified polyvinylidene fluoride insulation sleeve, a pre-fluxed Sn63 solder preform, and meltable thermoplastic sealing rings for environmental protection. This device includes a thermal indicator ring with a 221°C melt point for installation process control and comes with a pre-installed 22 AWG lead with a minimum length of 153 mm. With a minimum cable entry diameter of 4.30 mm, it is suitable for cables rated for at least 125°C with tin or silver-plated shields. When properly installed using a convection or infrared heating tool, the termination meets the performance requirements of SAE-AS-83519/2, making it ideal for applications requiring high-reliability, sealed connections.

Search Keywords: SO633903622CS2677

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SO63-3-9036-22CS2677
Alias/AKA:
908357N001
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Solder Sleeve
Color:
Transparent Blue
Body Material:
Cross-Linked Polyvinylidene Fluoride

IN STOCK: 0

On Order: 2,500   can ship 7/27/26 

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 375

Factory Lead-Time 7 Weeks

Limited Availability. There is currently no price for this item
Call us to request pricing.