SLC41AB-1006A by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

SLC41AB-1006A

Shrink Boot Adapters 45°/90°/180° 10 Shell Size Cadmium Over Nickel Aluminum Alloy Spin

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 45°/90°/180° 10 Shell Size Cadmium Over Nickel Aluminum Alloy Spin

Search Keywords: SLC41AB1006A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SLC41AB-1006A
Alias/AKA:
CX5725-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
10
Angular Function:
45,90,180 °
Coupling:
Spin
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Nickel
Entry Size:
6 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is SLC41AB-1006A discontinued?

Yes, SLC41AB-1006A from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is SLC41AB-1006A RoHS compliant?

No, SLC41AB-1006A is not RoHS compliant.

What is the lead time for SLC41AB-1006A?

The standard lead time for SLC41AB-1006A is approximately 13 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 6

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$96.93
5
$91.46
10
$88.44
15
$84.39
25
$82.75
50 +
$62.63

Tools/3D Models

Product Guides