help desk software
S200-4-01-100HN by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

S200-4-01-100HN

Wire to Wire Solder Sleeve - 0.235" (5.97mm) / 0.234" (5.95mm) Diameter - 0.750" (19.05mm) Length - Transparent Blue.

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The S200-4-01-100HN is wire to wire solder sleeve with operating temperature range up to 150°C.

Search Keywords: S200401100HN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S200-4-01-100HN
Alias/AKA:
C69495-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG
Type:
Shield Terminator
Color:
N/A
Body Material:
Fluoropolymer

FREQUENTLY ASKED QUESTIONS

Is S200-4-01-100HN RoHS compliant?

Yes, S200-4-01-100HN is RoHS compliant.

What is the lead time for S200-4-01-100HN?

The standard lead time for S200-4-01-100HN is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 500

Can Ship immediately

On Order: 500   can ship 7/19/27 

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
5
$14.03
25
$13.23
50
$12.15
125
$10.62
250
$10.13
375
$10.10
500 +
$9.97

Tools/3D Models

Product Guides