help desk software
S200-3-01-100HN by te connectivity / raychem brand
Image is representational - see mfr. specs

S200-3-01-100HN

TE Connectivity / Raychem Brand

The S200-3-01-100HN is a SolderSleeve shield terminator with a pre-installed lead braid designed for high-temperature applications. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The S200-3-01-100HN is a Raychem SolderSleeve shield terminator that provides a reliable method for terminating cable shields. It features a pre-installed MIL-W-22759/32 lead braid and utilizes a solder termination method, with an integrated fusible ring that serves as a temperature indicator for proper installation. This component has a minimum expanded inside diameter of 4.3 mm, accommodates a minimum shield outside diameter of 2.15 mm, and has an overall length of 16.5 mm. Designed for demanding environments, it supports a maximum operating temperature of 200°C and offers immersion protection, ensuring durable and robust connections.

Search Keywords: S200301100HN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S200-3-01-100HN
Alias/AKA:
A59779-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Type:
Insulation Sleeve
Color:
Transparent Blue
Body Material:
Cross-Linked Modified Fluoropolymer

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$11.28
25
$8.90
50
$8.81
100
$8.72
300
$8.68
500
$6.18
1,000 +
$6.11

Tools/3D Models

Product Guides