S1278-01
TE Connectivity / Raychem BrandTapes - Single Side Adhesive - Gray - Paper - 7.62m
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Product: Tapes Type: Weather Resistant Description/Function: Sealant Color: Gray Material: Butyl Adhesive Type: Butyl Width: 1 in x 25 ft Brand: TE Connectivity / Raychem
Search Keywords: S127801
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S1278-01
Alias/AKA:
970335-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8546900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Backing Material:
Paper
Adhesive Material:
N/A
Color:
Gray
IN STOCK: 370
Can Ship immediately
Factory Lead-Time 5 Weeks
Qty
Unit Price
1
$50.34
5
$49.76
10
$49.28
25
$47.12
50
$46.75
100
$45.07
250
+
$44.85
Product Guides
CUSTOMERS
ALSO BOUGHT
3051/1-GR005
Hook-up Wire 22AWG 1.65mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool
BSTS-11X25-CL/NM
Heat Shrink Tubing - 3:1 - Clear - ID: 27.94mm (1.100in) - Len: 7.5m (25ft)
BSTS-15X25-CL
Heat Shrink Tubing - 3:1 - Clear - ID: 38.1omm (1.500in) - Len: 7.5m (25ft)
RDSS-IT-16
Insulation Tool.
FCSM-38/12-1200-S(B10)
Heat Shrink Tubing ST Polymer Black Heavy
English
Chinese
Spanish
