help desk software
S02-04-R by te connectivity / raychem brand
Image is representational - see mfr. specs

S02-04-R

TE Connectivity / Raychem Brand

Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue ...

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem Brand part S02-04-R is a high-quality shield terminator designed for use with connector terminals. This solder sleeve features a transparent blue Polyvinylidene Fluoride construction, ensuring durability and reliability in a variety of applications. This terminator provides a secure connection while protecting against interference, making it an essential component for your electrical projects.

Search Keywords: S0204R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S02-04-R
Alias/AKA:
656537-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Polyvinylidene Fluoride

IN STOCK: 0

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 45 Weeks

Limited Availability. There is currently no price for this item
Call us to request pricing.