RW-175-E-1/16-X-STK by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

RW-175-E-1/16-X-STK

Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Stick

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Stick

Search Keywords: RW175E116XSTK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RW-175-E-1/16-X-STK
Alias/AKA:
CV25362001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
60
Package Type:
BAG
Type:
Tubing
Body Material:
Cross Linked Polyvinylidene Fluoride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Color:
Clear
Operating Temperature:
-55 to 175 °C
Inside Diameter After Shrinking:
0.8 mm
Inside Diameter Before Shrinking:
1.6 mm

FREQUENTLY ASKED QUESTIONS

What replaces RW-175-E-1/16-X-STK?

The recommended replacement for RW-175-E-1/16-X-STK is NB16212001 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is RW-175-E-1/16-X-STK RoHS compliant?

Yes, RW-175-E-1/16-X-STK is RoHS compliant.

What is the lead time for RW-175-E-1/16-X-STK?

The standard lead time for RW-175-E-1/16-X-STK is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 1,528 Meters

Ships today, if you order in

Minimum Order Quantity: 60 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
60
$2.15
120
$2.12
300
$1.95
540
$1.93
1,020
$1.85
2,520
$1.77
5,040
$1.75
7,500 +
$1.74

Tools/3D Models

Product Guides