RW-175-1/8-0-STK by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

RW-175-1/8-0-STK

Heat Shrink Tubing ST Polyvinylidene Fluoride Black Thin Stick ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Tubing ST Polyvinylidene Fluoride Black Thin Stick

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = RW-175
  • Product Source = U.K., U.S.
  • Semirigid
  • Thin Wall Style

Search Keywords: RW175180STK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RW-175-1/8-0-STK
Alias/AKA:
NB16392001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BAG
Type:
Tubing
Body Material:
Polyvinylidene Fluoride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
31.5 KV/mm
Operating Temperature:
-55 to 175 °C

FREQUENTLY ASKED QUESTIONS

What replaces RW-175-1/8-0-STK?

The recommended replacement for RW-175-1/8-0-STK is CV3325-000 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is RW-175-1/8-0-STK RoHS compliant?

Yes, RW-175-1/8-0-STK is RoHS compliant.

What is the lead time for RW-175-1/8-0-STK?

The standard lead time for RW-175-1/8-0-STK is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 625

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
625
$9.79
1,250
$5.17
1,875
$3.55
2,500 +
$3.48

Tools/3D Models

Product Guides